PDP SEO Portlet

IS37SML01G1-LLI-TR

SLC NAND Flash Serial-SPI 3.3V 1Gbit 128M X 8bit 8ns 8-Pin WSON T/R

Manufacturer:ISSI
Product Category: Memory, Flash Memory
Avnet Manufacturer Part #: IS37SML01G1-LLI-TR
Secondary Manufacturer Part#: IS37SML01G1-LLI-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
8 ns
Sectored
Symmetrical
No
SLC NAND
104 MHz
1 Gbit
Yes
No
Serial-SPI
SPI
260 °C
0.01/Block s
20 mA
0.9/Page ms
8 ns
1 Gbit
Surface Mount
MSL 3 - 168 hours
8
8 Bit
128 MWords
-40 to 85 °C
85 °C
-40 °C
8WSON
16 mA
8
8 x 6 x 0.73 mm
16 mA
2.7 to 3.6 V
0
Industrial
No
WSON
3.6 V
2.7 V
3.3 V
3.3000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.B.1.A
HTSN: 8542320071
Schedule B: 8542320070
In Stock :  0
Additional inventory
Factory Lead Time: 364 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$7.94286
8000+
$7.51351
16000+
$7.31579
32000+
$7.1282
64000+
$6.95