PDP SEO Portlet

IS34MW04G084-TLI-TR

Manufacturer:ISSI
Product Category: Memory, Flash Memory
Avnet Manufacturer Part #: IS34MW04G084-TLI-TR
Secondary Manufacturer Part#: IS34MW04G084-TLI-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
45 ns
30 Bit
Sectored
Symmetrical
No
SLC NAND
4 Gbit
Yes
No
Parallel
Parallel
Matte Tin
260 °C
0.01/Block s
20 mA
0.75/Page ms
45 ns
4 Gbit
Surface Mount
MSL 3 - 168 hours
48
8 Bit
512 MWords
-40 to 85 °C
85 °C
-40 °C
48TSOP-I
15 mA
48
18.4 x 12 x 1.05 mm
15 mA
0
Industrial
No
TSOP-I
1.95 V
1.7 V
1.8 V
1.8 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.B.1.A
HTSN: 8542320071
Schedule B: 8542320070
In Stock :  0
Additional inventory
Factory Lead Time: 252 Weeks
Price for: Each
Quantity:
Min:1500  Mult:1500  
USD $:
1500+
$10.45714
3000+
$9.89189
6000+
$9.63158
12000+
$9.5316
24000+
$9.48272