IS34ML08G088-BLI-TR
Flash Memory, SLC NAND, 8 Gbit, 1G x 8bit, SPI, 63 Pins, VFBGA
Manufacturer:ISSI
Product Category:
Memory, Flash Memory
Avnet Manufacturer Part #: IS34ML08G088-BLI-TR
Secondary Manufacturer Part#: IS34ML08G088-BLI-TR
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 25 ns | ||
| SLC NAND | ||
| VFBGA | ||
| Surface Mount | ||
| SPI | ||
| 1G x 8bit | ||
| 8 Gbit | ||
| 63 | ||
| 85 °C | ||
| -40 °C | ||
| 3.3V SLC NAND Flash Memories | ||
| 3.6 V | ||
| 2.7 V | ||
| 3.3 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.B.1.A |
| HTSN: | 8542320071 |
| Schedule B: | 8542320070 |