IS34ML04G088-TLI
Manufacturer:ISSI
Product Category:
Memory, Flash Memory
Avnet Manufacturer Part #: IS34ML04G088-TLI
Secondary Manufacturer Part#: IS34ML04G088-TLI
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 25 ns | ||
| 8 Bit | ||
| Sectored | ||
| Symmetrical | ||
| No | ||
| SLC NAND | ||
| 4 Gbit | ||
| No | ||
| SLC NAND | ||
| TSOP-I | ||
| Surface Mount | ||
| Parallel | ||
| Parallel | ||
| 10/Block ms | ||
| 30 mA | ||
| 3.6 V | ||
| 700 us | ||
| 25 ns | ||
| 512M x 8bit | ||
| 4 Gbit | ||
| 2.7 V | ||
| Surface Mount | ||
| 48 | ||
| 8 Bit | ||
| 512 Mbit | ||
| -40 to 85 °C | ||
| 512M x 8 | ||
| 48TSOP-I | ||
| 15 mA | ||
| 48 | ||
| 18.4 x 12 x 1.05 mm | ||
| 15 mA | ||
| 2.7 to 3.6 V | ||
| No | ||
| Industrial | ||
| No | ||
| TSOP-I | ||
| 3.6 V | ||
| 2.7 V | ||
| 3.3 V | ||
| Asynchronous | ||
| 3.3 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.B.1.A |
| HTSN: | 8542320071 |
| Schedule B: | 8542320070 |