PDP SEO Portlet

IS34ML02G084-TLI

SLC NAND Parallel 3.3V 2Gbit 256M x 8bit 70ns 48-Pin TSOP-I

Manufacturer:ISSI
Product Category: Memory, Flash Memory
Avnet Manufacturer Part #: IS34ML02G084-TLI
Secondary Manufacturer Part#: IS34ML02G084-TLI
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
25 ns
29 Bit
Sectored
Symmetrical
No
SLC NAND
2 Gbit
Yes
No
Parallel
Parallel
Matte Tin
260 °C
0.01/Block s
30 mA
0.75/Page ms
70 ns
2 Gbit
Surface Mount
MSL 3 - 168 hours
48
8 Bit
256 MWords
-40 to 85 °C
85 °C
-40 °C
48TSOP-I
15 mA
48
12 x 20 x 1.05 mm
15 mA
2.7 to 3.6 V
0
Industrial
Yes
TSOP-I
3.6 V
2.7 V
3.3 V
3.3000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.B.1.A
HTSN: 8542320071
Schedule B: 8542320070
In Stock :  0
Additional inventory
Factory Lead Time: 364 Weeks
Price for: Each
Quantity:
Min:96  Mult:96  
USD $:
96+
$10.92857
192+
$10.33784
384+
$10.06579
768+
$9.80769
1536+
$9.5625