PDP SEO Portlet

IS34ML01G084-BLI

SLC NAND Flash Parallel 3.3V 1Gbit 128M X 8bit 100ns 63-Pin VFBGA

Manufacturer:ISSI
Product Category: Memory, Flash Memory
Avnet Manufacturer Part #: IS34ML01G084-BLI
Secondary Manufacturer Part#: IS34ML01G084-BLI
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
25 ns
28 Bit
Sectored
Symmetrical
No
SLC NAND
1 Gbit
Yes
No
Parallel
Parallel
Tin-Silver-Copper
260 °C
0.01/Block s
30 mA
0.75/Page ms
100 ns
1 Gbit
Surface Mount
MSL 3 - 168 hours
63
8 Bit
128 MWords
-40 to 85 °C
85 °C
-40 °C
63VFBGA
15 mA
63
9 x 11 x 0.65(Max) mm
15 mA
2.7 to 3.6 V
No
Industrial
No
VFBGA
3.6 V
2.7 V
3.3 V
Asynchronous
3.3000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.B.1.A
HTSN: 8542320071
Schedule B: 8542320070
In Stock :  0
Additional inventory
Factory Lead Time: 364 Weeks
Price for: Each
Quantity:
Min:220  Mult:220  
USD $:
220+
$5.0
440+
$4.72973
880+
$4.60526
1760+
$4.48718
3520+
$4.375