PDP SEO Portlet

IS34ML01G081-TLI-TR

SLC NAND Flash Parallel 3.3V 1Gbit 128M X 8bit 25ns 48-Pin TSOP-I T/R

Manufacturer:ISSI
Product Category: Memory, Flash Memory
Avnet Manufacturer Part #: IS34ML01G081-TLI-TR
Secondary Manufacturer Part#: IS34ML01G081-TLI-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
25 ns
8 Bit
Sectored
Symmetrical
No
SLC NAND
1 Gbit
Yes
No
Parallel
Parallel
Matte Tin
260 °C
0.01/Block s
30 mA
0.95/Page ms
25 ns
1 Gbit
Surface Mount
MSL 3 - 168 hours
48
8 Bit
128 MWords
-40 to 85 °C
85 °C
-40 °C
48TSOP-I
15 mA
48
12 x 20 x 1.05 mm
15 mA
2.7 to 3.6 V
0
Industrial
No
TSOP-I
3.6 V
2.7 V
3.3 V
3.3000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.B.1.A
HTSN: 8542320071
Schedule B: 8542320070
In Stock :  0
Additional inventory
Factory Lead Time: 364 Weeks
Price for: Each
Quantity:
Min:1500  Mult:1500  
USD $:
1500+
$6.35714
3000+
$6.01351
6000+
$5.85526
12000+
$5.70513
24000+
$5.5625