IS29GL256-70SLET-TR
NOR Flash Parallel 3.3V 256Mbit 32M/16M X 8bit/16bit 70ns 56-Pin TSOP-I
Click image to enlarge
Manufacturer:ISSI
Product Category:
Memory, Flash Memory
Avnet Manufacturer Part #: IS29GL256-70SLET-TR
Secondary Manufacturer Part#: IS29GL256-70SLET-TR
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 70 ns | ||
| 24, 25 Bit | ||
| Sectored | ||
| Symmetrical | ||
| Yes | ||
| NOR | ||
| 256 Mbit | ||
| No | ||
| Yes | ||
| Parallel | ||
| Matte Tin | ||
| Top | ||
| 260 °C | ||
| 300/Chip s | ||
| 45 mA | ||
| 3.6 V | ||
| 20 ns | ||
| 0.2/Word ms | ||
| 70 ns | ||
| 256 Mbit | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 56 | ||
| 8, 16 Bit | ||
| 32, 16 MWords | ||
| 35 ns | ||
| -40 to 105 °C | ||
| 105 °C | ||
| -40 °C | ||
| 56TSOP-I | ||
| 10/15 mA | ||
| 56 | ||
| 14 x 20 x 1 mm | ||
| 20 mA | ||
| 2.7 to 3.6 V | ||
| No | ||
| 3.6 V | ||
| 2.7 V | ||
| 3 V | ||
| Asynchronous | ||
| 3.3000 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.B.1.A |
| HTSN: | 8542320071 |
| Schedule B: | 8542320070 |