PDP SEO Portlet

IS29GL256-70FLET-TR

Manufacturer:ISSI
Product Category: Memory, Flash Memory
Avnet Manufacturer Part #: IS29GL256-70FLET-TR
Secondary Manufacturer Part#: IS29GL256-70FLET-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
70 ns
24 Bit
Sectored
Symmetrical
Yes
NOR
256 Mbit
Yes
Parallel
Top
260 °C
300/Chip s
45 mA
3.6 V
20 ns
200/Byte us
70 ns
256 Mbit
2.7 V
Surface Mount
64
8 Bit
32 Mbit
35 ns
-40 to 105 °C
105 °C
-40 °C
32M x 8
64LFBGA
15 mA
64
13 x 11 x 0.9 mm
40 mA
2.7 to 3.6 V
No
Extended
No
LFBGA
3.6 V
2.7 V
3 V
Asynchronous
3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.B.1.A
HTSN: 8542320071
Schedule B: 8542320070
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$6.09011
4000+
$6.05936
8000+
$6.0286
16000+
$5.99784
32000+
$5.96708