IS29GL256-70DLET
Flash Memory, Parallel NOR, 256 Mbit, 32M x 8bit / 16M x 16bit, CFI, Parallel, BGA, 64 Pins
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 70 ns | ||
| 24, 25 Bit | ||
| Sectored | ||
| Symmetrical | ||
| Yes | ||
| NOR | ||
| 256 Mbit | ||
| No | ||
| Yes | ||
| Parallel | ||
| Tin-Silver-Copper | ||
| Top | ||
| 260 °C | ||
| 300/Chip s | ||
| 45 mA | ||
| 3.6 V | ||
| 20 ns | ||
| 0.2/Word ms | ||
| 70 ns | ||
| 256 Mbit | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 64 | ||
| 8, 16 Bit | ||
| 32, 16 MWords | ||
| 35 ns | ||
| -40 to 105 °C | ||
| 105 °C | ||
| -40 °C | ||
| 64LFBGA | ||
| 10/15 mA | ||
| 64 | ||
| 9 x 9 x 0.8(Max) mm | ||
| 20 mA | ||
| 2.7 to 3.6 V | ||
| No | ||
| No | ||
| 3.6 V | ||
| 2.7 V | ||
| 3 V | ||
| Asynchronous | ||
| 3.3000 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.B.1.A |
| HTSN: | 8542320071 |
| Schedule B: | 8542320070 |