PDP SEO Portlet

IS29GL256-70DLET-TR

NOR Flash Parallel 3.3V 256Mbit 32M X 8Bit 70ns 64-Pin LFBGA T/R

Manufacturer:ISSI
Product Category: Memory, Flash Memory
Avnet Manufacturer Part #: IS29GL256-70DLET-TR
Secondary Manufacturer Part#: IS29GL256-70DLET-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
70 ns
24, 25 Bit
Sectored
Symmetrical
Yes
NOR
256 Mbit
Yes
Parallel
Tin-Silver-Copper
Top
260 °C
300/Chip s
45 mA
3.6 V
20 ns
0.2/Byte ms
70 ns
256 Mbit
Surface Mount
MSL 3 - 168 hours
64
8 Bit
32 MWords
35 ns
-40 to 105 °C
105 °C
-40 °C
64LFBGA
15 mA
64
9 x 9 x 0.8(Max) mm
20 mA
2.7 to 3.6 V
No
3.6 V
2.7 V
3 V
Asynchronous
3.3000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.B.1.A
HTSN: 8542320071
Schedule B: 8542320070
In Stock :  0
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$6.9
5000+
$6.52703
10000+
$6.41704
20000+
$6.3843
40000+
$6.35156