PDP SEO Portlet

IS29GL128-70SLET

Flash Memory, Parallel NOR, 128 Mbit, 16M x 8bit / 8M x 16bit, CFI, Parallel, TSOP, 56 Pins

Manufacturer:ISSI
Product Category: Memory, Flash Memory
Avnet Manufacturer Part #: IS29GL128-70SLET
Secondary Manufacturer Part#: IS29GL128-70SLET
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The IS29GL128 offers a fast page access time of 25 ns with a corresponding random access time as fast as 70 ns. It features a Write Buffer that allows a maximum of 32 words/64 bytes to be programmed in one operation, resulting in faster effective programming time than standard programming algorithms. This makes the device ideal for embedded applications that require higher density, better performance and lower power consumption.

  • Single power supply operation
    • Full voltage range: 2.7 to 3.6 volts read and write operations
  • High performance
    • Access times as fast as 70 ns
  • Vio Input/Output 1.65 to 3.6 volts
    • All input levels (address, control, and DQ input levels) and outputs are determined by voltage on Vio input. Vio range is 1.65 to Vcc
  • 8-word/16-byte page read buffer
  • 16-word/32-byte write buffer reduces overall programming time for multiple-word updates
  • Secured Silicon Sector region-
    • 128-word/256-byte sector for permanent, secure identification through an 8-word/16-byte random Electronic Serial Number
    • Can be programmed and locked at the factory or by the customer Flexible Sector Architecture:
  • Uniform Sector Models w/ High and Low Protect: One hundred and twenty-eight uniform 32Kword/64Kbyte sectors
  • Top and Bottom Boot Sector Models: Eight 8-Kbyte boot sectors on Top or Bottom

Technical Attributes

Find Similar Parts

Description Value
70 ns
23, 24 Bit
Sectored
Symmetrical
Yes
NOR
128 MB
No
Yes
Parallel
Matte Tin
Top
260 °C
150/Chip s
45 mA
3.6 V
20 ns
0.2/Word ms
70 ns
128 Mbit
Surface Mount
MSL 3 - 168 hours
56
8, 16 Bit
16, 8 MWords
35 ns
-40 to 105 °C
105 °C
-40 °C
56TSOP-I
10/15 mA
56
14 x 20 x 1 mm
20 mA
2.7 to 3.6 V
No
3.6 V
2.7 V
3 V
Asynchronous
3.3000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.B.1.A
HTSN: 8542320071
Schedule B: 8542320070
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:192  Mult:1  
USD $:
192+
$6.32857
384+
$5.98649
768+
$5.82895
1536+
$5.67949
3072+
$5.5375