IS29GL064-70BLED
NOR Flash 64Mbit 8Mbit/4Mbit 8Bit/16Bit Parallel 3V/3.3V 70ns 48-Pin BGA
Manufacturer:ISSI
Product Category:
Memory, Flash Memory
Avnet Manufacturer Part #: IS29GL064-70BLED
Secondary Manufacturer Part#: IS29GL064-70BLED
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 70 ns | ||
| 22 Bit | ||
| Sectored | ||
| Symmetrical | ||
| Yes | ||
| NOR | ||
| 64 Mbit | ||
| Yes | ||
| Parallel | ||
| Bottom | ||
| 260 °C | ||
| 4/Sector s | ||
| 25 mA | ||
| 3.6 V | ||
| 25 ns | ||
| 0.5/Byte ms | ||
| 70 ns | ||
| 64 Mbit | ||
| 2.7 V | ||
| Surface Mount | ||
| 48 | ||
| 8|16 Bit | ||
| 8|4 Mbit | ||
| 50 ns | ||
| -40 to 105 °C | ||
| 105 °C | ||
| -40 °C | ||
| 8M x 8|4M x 16 | ||
| 48BGA | ||
| 16@13MHz mA | ||
| 48 | ||
| 8 x 6 x 0.84 mm | ||
| 50 mA | ||
| 2.7 to 3.6 V | ||
| No | ||
| Extended Industrial | ||
| No | ||
| BGA | ||
| 3.6 V | ||
| 2.7 V | ||
| 3 V | ||
| Asynchronous | ||
| 3|3.3 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.B.1.A |
| HTSN: | 8542320071 |
| Schedule B: | 8542320050 |