IS27TH128G31-JCLA2
Flash Memory, TLC NAND, 128 Gbyte, UFS3.1, 153 Pins, FBGA
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 38.4 MHz | ||
| TLC NAND | ||
| FBGA | ||
| Surface Mount | ||
| UFS3.1 | ||
| 128 GB | ||
| 153 | ||
| 105 °C | ||
| -40 °C | ||
| 3.3V TLC NAND Flash Memories | ||
| 3.6 V | ||
| 2.7 V | ||
| 3.3 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.B.1.A |
| HTSN: | 8542320071 |
| Schedule B: | 8542320070 |