IS25WX256-JHLA3
Manufacturer:ISSI
Product Category:
Memory, Flash Memory
Avnet Manufacturer Part #: IS25WX256-JHLA3
Secondary Manufacturer Part#: IS25WX256-JHLA3
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Sectored | ||
| Symmetrical | ||
| No | ||
| NOR | ||
| 200 MHz | ||
| 256 Mbit | ||
| No | ||
| NOR | ||
| TFBGA | ||
| Surface Mount | ||
| SPI | ||
| SPI | ||
| 2 V | ||
| 32M x 8bit | ||
| 256 Mbit | ||
| 1.7 V | ||
| Surface Mount | ||
| 24 | ||
| 8 Bit | ||
| 32 Mbit | ||
| -40 to 125 °C | ||
| 32M x 8 | ||
| 24TFBGA | ||
| 24 | ||
| 6 x 8 x 0.84 mm | ||
| No | ||
| Automotive | ||
| No | ||
| TFBGA | ||
| 2 V | ||
| 1.7 V | ||
| 1.8 V | ||
| Synchronous | ||
| 1.8 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.B.1.A |
| HTSN: | 8542320071 |
| Schedule B: | 8542320070 |