PDP SEO Portlet

IS25WQ040-JNLE

NOR Flash Serial-SPI 1.8V 4Mbit 4M x 1bit 8ns 8-Pin SOIC

Manufacturer:ISSI
Product Category: Memory, Flash Memory
Avnet Manufacturer Part #: IS25WQ040-JNLE
Secondary Manufacturer Part#: IS25WQ040-JNLE
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
8 ns
20 Bit
Sectored
Symmetrical
No
NOR
104 MHz
4 MB
No
Yes
Serial (SPI, Dual SPI, Quad SPI)
4-Wire, SPI
3/Chip s
25 mA
1/Page ms
8 ns
4 Mbit
Surface Mount
8
1 Bit
4 MWords
-40 to 105 °C
105 °C
-40 °C
8SOIC
22 mA
0
Extended Industrial
No
1.95 V
1.65 V
1.8 V
1.8000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320071
Schedule B: 8542320070
In Stock :  0
Additional inventory
Factory Lead Time: 280 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
USD $: