PDP SEO Portlet

IS25WQ020-JULE-TR

Manufacturer:ISSI
Product Category: Memory, Flash Memory
Avnet Manufacturer Part #: IS25WQ020-JULE-TR
Secondary Manufacturer Part#: IS25WQ020-JULE-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
8 ns
24 Bit
Sectored
Symmetrical
No
NOR
104 MHz
2 MB
No
Yes
Serial-SPI
4-Wire, SPI
1.5/Chip s
25 mA
1/Page ms
8 ns
2 Mbit
Surface Mount
8
1 Bit
2 MWords
-40 to 105 °C
105 °C
-40 °C
8USON EP
22 mA
0
Extended Industrial
No
1.95 V
1.65 V
1.8 V
1.8000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320071
Schedule B: 8542320070
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $: