PDP SEO Portlet

IS25WP512MG-RMLE-TR

NOR Flash 512Mbit 64M X 8bit SPI 1.8V 7ns 16-Pin SOIC T/R

Manufacturer:ISSI
Product Category: Memory, Flash Memory
Avnet Manufacturer Part #: IS25WP512MG-RMLE-TR
Secondary Manufacturer Part#: IS25WP512MG-RMLE-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
7 ns
24|32 Bit
Sectored
Symmetrical
Yes
NOR
166 MHz
512 Mbit
Yes
NOR
SOIC
Surface Mount
SPI
SPI
Bottom|Top
260 °C
360/Chip s
23 mA
1.95 V
4/Page ms
7 ns
64M x 8bit
512 Mbit
1.65 V
Surface Mount
16
8 Bit
64 Mbit
-40 to 105 °C
64M X 8
16SOIC
16
10.31 x 7.49 x 2.35 mm
25 mA
1.65 to 1.95 V
No
Extended Industrial
No
SOIC
1.95 V
1.65 V
1.8 V
Synchronous
1.8 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.B.1.A
HTSN: 8542320071
Schedule B: 8542320070
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$7.7
2000+
$7.28378
4000+
$7.2074
8000+
$7.17063
16000+
$7.13386