PDP SEO Portlet

IS25WP512M-RHLE

Manufacturer:ISSI
Product Category: Memory, Flash Memory
Avnet Manufacturer Part #: IS25WP512M-RHLE
Secondary Manufacturer Part#: IS25WP512M-RHLE
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
9 ns
Sectored
Symmetrical
Yes
NOR
112 MHz
512 Mbit
Yes
Serial-SPI
4-Wire, DTR, QPI, SPI
Tin-Silver-Copper
Bottom|Top
260 °C
270/Chip s
25 mA
1.95 V
0.8/Page ms
6|7.5 ns
512 Mbit
1.65 V
Surface Mount
MSL 3 - 168 hours
24
8 Bit
64 MWords
-40 to 105 °C
105 °C
-40 °C
24TFBGA
24
6 x 8 x 0.84(Max) mm
28 mA
1.65 to 1.95 V
No
Extended Industrial
No
TFBGA
1.95 V
1.7 V
1.8 V
Synchronous
1.8 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.B.1.A
HTSN: 8542320071
Schedule B: 8542320023
In Stock :  0
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:480  Mult:480  
USD $: