PDP SEO Portlet

IS25WP080D-JULE-TR

NOR Flash Serial-SPI 1.8V 8Mbit 8M x 1bit 7ns/8ns 8-Pin USON T/R

Manufacturer:ISSI
Product Category: Memory, Flash Memory
Avnet Manufacturer Part #: IS25WP080D-JULE-TR
Secondary Manufacturer Part#: IS25WP080D-JULE-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
8 ns
Sectored
Symmetrical
Yes
NOR
133 MHz
8 MB
No
Yes
Serial-SPI
4-Wire, DTR, QPI, SPI
Matte Tin
260 °C
6/Chip s
17 mA
0.8/Page ms
7|8 ns
8 Mbit
Surface Mount
MSL 3 - 168 hours
8
1 Bit
8 MWords
-40 to 105 °C
105 °C
-40 °C
8USON
8
2 x 3 x 0.53 mm
22 mA
1.65 to 1.95 V
0
Extended Industrial
No
USON
1.95 V
1.65 V
1.8 V
1.8000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320071
Schedule B: 8542320070
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.6
10000+
$0.58903
20000+
$0.58604
40000+
$0.58305
80000+
$0.58006