PDP SEO Portlet

IS25WP064D-JKLE-TR

Manufacturer:ISSI
Product Category: Memory, Flash Memory
Avnet Manufacturer Part #: IS25WP064D-JKLE-TR
Secondary Manufacturer Part#: IS25WP064D-JKLE-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
7 ns
24 Bit
Sectored
Symmetrical
Yes
NOR
166 MHz
64 Mbit
Yes
QPI|SPI
4-Wire, DTR, QPI, SPI
Bottom|Top
260 °C
45/Chip s
15 mA
1.95 V
0.8/Page ms
7 ns
64 Mbit
1.65 V
Surface Mount
8
8 Bit
8 Mbit
-40 to 105 °C
105 °C
-40 °C
8M x 8
8WSON
8
6 x 5 x 0.73 mm
25 mA
1.65 to 1.95 V
No
Extended Industrial
No
WSON
1.95 V
1.65 V
1.8 V
Synchronous
1.8 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.B.1.A
HTSN: 8542320071
Schedule B: 8542320050
In Stock :  0
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:4500  Mult:4500  
USD $:
4500+
$1.78571
9000+
$1.76414
18000+
$1.75518
36000+
$1.74622
72000+
$1.73727