PDP SEO Portlet

IS25WP064A-JBLE

Flash Memory, Serial NOR, 64 Mbit, 8M x 8bit, SPI, SOIC, 8 Pins

Manufacturer:ISSI
Product Category: Memory, Flash Memory
Avnet Manufacturer Part #: IS25WP064A-JBLE
Secondary Manufacturer Part#: IS25WP064A-JBLE
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

IS25WP064A-JBLE is a serial flash memory in an 8 pin SOIC package. It offers a versatile storage solution with high flexibility and performance in a simplified pin count package. ISSI’s “Industry Standard Serial Interface” Flash is for systems that require limited space, a low pin count, and low power consumption. The device is accessed through a 4-wire SPI Interface consisting of a serial data input, serial data output, serial clock and chip enable pins, which can also be configured to serve as multi-I/O. The device supports dual and quad I/O as well as standard, dual output, and quad output SPI. Clock frequencies of up to 133MHz allow for equivalent clock rates of up to 532MHz which equates to 66Mbytes/s of data throughput. The IS25xP series of Flash adds support for DTR commands that transfer addresses and read data on both edges of the clock. These transfer rates can outperform 16-bit parallel flash memories allowing for efficient memory access to support XIP operation.

  • 64Mbit/8Mbyte memory configuration
  • Supports serial flash discoverable parameters
  • Program/erase suspend & resume, program 1 to 256bytes per page
  • 50MHz normal read, up to133Mhz fast read, up to 66MHz DTR (dual transfer rate)
  • 532MHz equivalent QPI, configurable drive strength
  • More than 100,000 erase/program cycles, more than 20-year data retention
  • Single 1.65V to 1.95V voltage supply
  • 4mA active read current, 8µA standby current, 1µA deep power down
  • 4x256byte dedicated security area with OTP user-lockable bits

Technical Attributes

Find Similar Parts

Description Value
8 ns
133 MHz
Serial NOR
SOIC
Surface Mount
4-Wire, DTR, QPI, SPI
8M x 8bit
64 Mbit
MSL 1 - Unlimited
8
105 °C
-40 °C
1.8V Serial NOR Flash Memories
1.95 V
1.65 V
1.8 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.B.1.A
HTSN: 8542320071
Schedule B: 8542320070
In Stock :  0
Additional inventory
Factory Lead Time: 280 Weeks
Price for: Each
Quantity:
Min:540  Mult:90  
USD $:
540+
$1.57143
1080+
$1.48649
2160+
$1.44737
4320+
$1.41026
8640+
$1.375