IS25WP040E-JYLA3-TR
NOR Flash 4Mbit 512K X 8bit SPI 1.8V 8ns 8-Pin USON T/R
Manufacturer:ISSI
Product Category:
Memory, Flash Memory
Avnet Manufacturer Part #: IS25WP040E-JYLA3-TR
Secondary Manufacturer Part#: IS25WP040E-JYLA3-TR
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 8 ns | ||
| 19 Bit | ||
| Sectored | ||
| Symmetrical | ||
| No | ||
| NOR | ||
| 104 MHz | ||
| 4 Mbit | ||
| Yes | ||
| NOR | ||
| Surface Mount | ||
| SPI | ||
| SPI | ||
| 260 °C | ||
| 3/Chip s | ||
| 12 mA | ||
| 1.95 V | ||
| 1.2/Page ms | ||
| 8 ns | ||
| 512K x 8bit | ||
| 4 Mbit | ||
| 1.65 V | ||
| Surface Mount | ||
| 8 | ||
| 8 Bit | ||
| 512 Kb | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 512K x 8 | ||
| 8USON | ||
| 8 | ||
| 2 x 3 x 0.53 mm | ||
| 15 mA | ||
| 1.65 to 1.95 V | ||
| No | ||
| Automotive | ||
| No | ||
| USON | ||
| 1.95 V | ||
| 1.65 V | ||
| 1.8 V | ||
| Synchronous | ||
| 1.8 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542320071 |
| Schedule B: | 8542320070 |