IS25WP01G-RILE
NOR Flash 1Gbit 128M X 8bit SPI 1.8V 8.5ns/10ns 24-Pin LFBGA
Manufacturer:ISSI
Product Category:
Memory, Flash Memory
Avnet Manufacturer Part #: IS25WP01G-RILE
Secondary Manufacturer Part#: IS25WP01G-RILE
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 11 ns | ||
| Sectored | ||
| Symmetrical | ||
| Yes | ||
| NOR | ||
| 104 MHz | ||
| 1 Gbit | ||
| Yes | ||
| SPI | ||
| 4-Wire, DTR, QPI, SPI | ||
| Bottom|Top | ||
| 260 °C | ||
| 400/Chip s | ||
| 50 mA | ||
| 1.95 V | ||
| 1/Page ms | ||
| 8.5|10 ns | ||
| 1 Gbit | ||
| 1.7 V | ||
| Surface Mount | ||
| 24 | ||
| 8 Bit | ||
| 128 Mbit | ||
| -40 to 105 °C | ||
| 105 °C | ||
| -40 °C | ||
| 128M x 8 | ||
| 24LFBGA | ||
| 24 | ||
| 6 x 8 x 0.84 mm | ||
| 40 mA | ||
| 1.7 to 1.95 V | ||
| No | ||
| Extended Industrial | ||
| No | ||
| LFBGA | ||
| 1.95 V | ||
| 1.7 V | ||
| 1.8 V | ||
| Synchronous | ||
| 1.8 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.B.1.A |
| HTSN: | 8542320071 |
| Schedule B: | 8542320050 |