IS25WP01G-RILA3
NOR Flash 1Gbit 128M X 8 SPI 1.8V 10ns 24-Pin LFBGA
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| null | ||
| 24 Pins | ||
| 1.8 V | ||
| -40 °C | ||
| 104 MHz | ||
| 1.7 V | ||
| 1.95 V | ||
| 1 Gbit | ||
| Surface Mount | ||
| null | ||
| null | ||
| LFBGA | ||
| null | ||
| 125 °C | ||
| 10 ns |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.B.1.A |
| HTSN: | 8542320071 |
| Schedule B: | 8542320050 |