PDP SEO Portlet

IS25WJ032F-JNLE

NOR Flash 32Mbit 4M X 8bit QPI/SPI 1.8V 7ns 8-Pin SOIC

Manufacturer:ISSI
Product Category: Memory, Flash Memory
Avnet Manufacturer Part #: IS25WJ032F-JNLE
Secondary Manufacturer Part#: 32AK0265
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

IS25WJ032F-JNLE is a 32Mb 1.8V serial flash memory with 133MHz multi I/O SPI and quad I/O QPI DTR interface. It offers a versatile storage solution with high flexibility and performance in a simplified pin count package. ISSI’s “Industry Standard Serial Interface” flash is for systems that require limited space, a low pin count, and low power consumption. The device is accessed through a 4-wire SPI Interface consisting of a serial data input (SI), serial data output (SO), serial clock (SCK), and chip enable (CE#) pins, which can also be configured to serve as multi-I/O. The device supports dual and quad I/O as well as standard, dual output, and quad output SPI. Clock frequencies of up to 133MHz allow for equivalent clock rates of up to 532MHz (133MHz x 4) which equates to 66Mbytes/s of data throughput.

  • High performance serial flash (SPI), selectable dummy cycles, configurable drive strength
  • Flexible and efficient memory architecture, program 1 to 256Bytes per page
  • Efficient read and program modes, low command overhead operations, selectable burst length
  • Advanced security protection, software and hardware write protection, power supply lock protect
  • 3x1024byte dedicated security area with OTP user-lockable bits
  • 10µA standby current (typical)
  • 0.1µA deep power down (typical)
  • Frequency is 133MHz (STR), 80MHz (DTR)
  • 8-pin SOIC 150mil package
  • Operating temperature range from -40°C to 105°C (extended grade E)

Technical Attributes

Find Similar Parts

Description Value
133 MHz
Serial NOR
SOIC
Surface Mount
SPI
4M x 8bit
32 Mbit
8
105 °C
-40 °C
1.8V Serial NOR Flash Memories
2 V
1.65 V
1.8 V V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320071
Schedule B: 8542320070
In Stock :  0
Additional inventory
Factory Lead Time: 127 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$2.16