IS25WJ016F-JNLE-TR
Flash Memory, Serial NOR, 16 Mbit, 2M x 8bit, SPI, QSPI, QPI, 8 Pins, SOIC
Manufacturer:ISSI
Product Category:
Memory, Flash Memory
Avnet Manufacturer Part #: IS25WJ016F-JNLE-TR
Secondary Manufacturer Part#: IS25WJ016F-JNLE-TR
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 133 MHz | ||
| Serial NOR | ||
| SOIC | ||
| Surface Mount | ||
| SPI, QSPI, QPI | ||
| 2M x 8bit | ||
| 16 Mbit | ||
| 8 | ||
| 105 °C | ||
| -40 °C | ||
| 1.8V Serial NOR Flash Memories | ||
| 2 V | ||
| 1.65 V | ||
| 1.8 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542320071 |
| Schedule B: | 8542320070 |