PDP SEO Portlet

IS25LP512M-RHLA3

Manufacturer:ISSI
Product Category: Memory, Flash Memory
Avnet Manufacturer Part #: IS25LP512M-RHLA3
Secondary Manufacturer Part#: IS25LP512M-RHLA3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
8.5 ns
A32 Bit
Sectored
Symmetrical
Yes
NOR
133 MHz
512 Mbit
Yes
QPI|SPI
4-Wire, DTR, QPI, SPI
Bottom|Top
260 °C
270/Chip s
27 mA
3.6 V
2/Page ms
8.5 ns
512 Mbit
2.3 V
Surface Mount
24
8 Bit
64 Mbit
-40 to 125 °C
125 °C
-40 °C
64M x 8
24TFBGA
24
6 x 8 x 0.84 mm
30 mA
2.3 to 3.6 V
No
Automotive
No
TFBGA
3.6 V
2.3 V
3 V
Synchronous
3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.B.1.A
HTSN: 8542320071
Schedule B: 8542320070
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:480  Mult:480  
USD $: