IS25LP256E-RHLA3-TR
NOR Flash 256Mbit 32M X 8bit Serial 3V 8ns 24-Pin TFBGA T/R
Manufacturer:ISSI
Product Category:
Memory, Flash Memory
Avnet Manufacturer Part #: IS25LP256E-RHLA3-TR
Secondary Manufacturer Part#: IS25LP256E-RHLA3-TR
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 8 ns | ||
| 32 Bit | ||
| Sectored | ||
| Symmetrical | ||
| Yes | ||
| NOR | ||
| 166 MHz | ||
| 256 Mbit | ||
| Yes | ||
| Serial | ||
| 4-Wire, DTR, QPI, SPI | ||
| Bottom|Top | ||
| 260 °C | ||
| 180/Chip s | ||
| 17 mA | ||
| 3.6 V | ||
| 1/Page ms | ||
| 8 ns | ||
| 256 Mbit | ||
| 2.3 V | ||
| Surface Mount | ||
| 24 | ||
| 8 Bit | ||
| 32 Mbit | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 32M x 8 | ||
| 24TFBGA | ||
| 24 | ||
| 6 x 8 x 0.84 mm | ||
| 30 mA | ||
| 2.3 to 3.6 V | ||
| No | ||
| Automotive | ||
| No | ||
| TFBGA | ||
| 3.6 V | ||
| 2.3 V | ||
| 3 V | ||
| Synchronous | ||
| 3 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.B.1.A |
| HTSN: | 8542320071 |
| Schedule B: | 8542320070 |