IS25LP256D-JMLE-TY
NOR Flash 256Mbit 32M X 8bit QPI/SPI 3V 8ns 16-Pin SOIC Tray
Click image to enlarge
Manufacturer:ISSI
Product Category:
Memory, Flash Memory
Avnet Manufacturer Part #: IS25LP256D-JMLE-TY
Secondary Manufacturer Part#: IS25LP256D-JMLE-TY
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 166 MHz | ||
| Serial NOR | ||
| SOIC | ||
| Surface Mount | ||
| SPI | ||
| 32M x 8bit | ||
| 256 Mbit | ||
| 16 | ||
| 105 °C | ||
| -40 °C | ||
| 3V Serial NOR Flash Memories | ||
| 3.6 V | ||
| 2.3 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.B.1.A |
| HTSN: | 8542320071 |
| Schedule B: | 8542320070 |