IS25LP128F-RMLE-TY
NOR Flash 128Mbit 16Mbit 8Bit Serial SPI 3V 7ns/8ns 16-Pin SOIC
- RoHS 10 Compliant
- Tariff Charges
IS25LP128F-RMLE-TY is a 128Mb serial flash memory with 166MHz multi I/O SPI and quad I/O QPI DTR interface. It offers a versatile storage solution with high flexibility and performance in a simplified pin count package. ISSI’s “Industry Standard Serial Interface” flash is for systems that require limited space, a low pin count, and low power consumption. The device is accessed through a 4-wire SPI interface consisting of a serial data input (SI), serial data output (SO), serial clock (SCK), and chip enable (CE#) pins, which can also be configured to serve as multi-I/O. The device supports dual and quad I/O as well as standard, dual output, and quad output SPI. Clock frequencies of up to 166MHz allow for equivalent clock rates of up to 664MHz (166MHz x 4) which equates to 83Mbytes/s of data throughput.
- Industry standard serial interface, software and hardware reset
- High performance serial flash (SPI), 80MHz normal read, equivalent throughput of 664Mb/s
- Flexible and efficient memory architecture, chip erase with uniform sector/block erase(4/32/64Kbyte)
- Efficient read and program modes, low instruction overhead operations, selectable burst length
- Low power with wide temp. ranges, single voltage supply is 2.3 to 3.6V, 10mA active read current
- Advanced security protection, software/hardware write protection, advanced sector/block protection
- 4x256byte dedicated security area with OTP user-lockable bits
- 128bit unique ID for each device (call factory)
- 16-pin SOIC 300mil package
- Extended temperature rating range from -40°C to +105°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 8 ns | ||
| 32 Bit | ||
| Sectored | ||
| Symmetrical | ||
| Yes | ||
| NOR | ||
| 166 MHz | ||
| 128 Mbit | ||
| Yes | ||
| NOR | ||
| SOIC | ||
| Surface Mount | ||
| Serial SPI | ||
| SPI | ||
| Matte Tin | ||
| Bottom|Top | ||
| 260 °C | ||
| 90/Chip s | ||
| 13.5 mA | ||
| 3.6 V | ||
| 0.8/Page ms | ||
| 7|8 ns | ||
| 16M x 8bit | ||
| 128 Mbit | ||
| 2.3 V | ||
| Surface Mount | ||
| 16 | ||
| 8 Bit | ||
| 16 Mbit | ||
| -40 to 105 °C | ||
| 16M x 8 | ||
| 16SOIC | ||
| 16 | ||
| 10.31 x 7.49 x 2.65 mm | ||
| 25 mA | ||
| 2.3 to 3.6 V | ||
| No | ||
| Extended Industrial | ||
| No | ||
| SOIC | ||
| 3.6 V | ||
| 2.3 V | ||
| 3 V | ||
| Synchronous | ||
| 3 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.B.1.A |
| HTSN: | 8542320071 |
| Schedule B: | 8542320070 |