IS25LP128F-JBLE
NOR Flash Serial-SPI 2.5V/3.3V 128Mbit 16M X 8Bit 5ns/6ns/7ns 8-Pin SOIC Tray
Click image to enlarge
Manufacturer:ISSI
Product Category:
Memory, Flash Memory
Avnet Manufacturer Part #: IS25LP128F-JBLE
Secondary Manufacturer Part#: 38AC3510
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 8 ns | ||
| Sectored | ||
| Symmetrical | ||
| Yes | ||
| NOR | ||
| 166 MHz | ||
| 128 MB | ||
| No | ||
| Yes | ||
| Serial-SPI | ||
| 4-Wire, DTR, QPI, SPI | ||
| Matte Tin | ||
| Bottom|Top | ||
| 260 °C | ||
| 90/Chip s | ||
| 12 mA | ||
| 0.8/Page ms | ||
| 5|6|7 ns | ||
| 128 Mbit | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 8 | ||
| 8 Bit | ||
| 16 MWords | ||
| -40 to 105 °C | ||
| 105 °C | ||
| -40 °C | ||
| 8SOIC | ||
| 8 | ||
| 5.28 x 5.28 x 1.91(Max) mm | ||
| 25 mA | ||
| 2.3 to 3.6 V | ||
| 0 | ||
| Extended Industrial | ||
| No | ||
| SOIC | ||
| 3.6 V | ||
| 2.3 V | ||
| 3 V | ||
| 2.5, 3.3 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542320071 |
| Schedule B: | 8542320070 |