PDP SEO Portlet

IS25LP128-JBLE-TR

Flash Memory, Serial NOR, 128 Mbit, 16M x 8bit, QPI, SPI, 8 Pins, SOIC

Manufacturer:ISSI
Product Category: Memory, Flash Memory
Avnet Manufacturer Part #: IS25LP128-JBLE-TR
Secondary Manufacturer Part#: IS25LP128-JBLE-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

IS25LP128-JBLE-TR is a 128Mb 3V serial flash memory with 133MHz multi I/O SPI and quad I/O QPI DTR interface. Advanced security protection features software and hardware write protection, power supply lock protect, 4x256-Byte dedicated security area with

  • Single 2.3V to 3.6V voltage supply
  • High performance serial flash (SPI): 532MHz equivalent at QPI operation, 50MHz normal read
  • Selectable dummy cycles, configurable drive strength and supports SPI modes 0 and 3
  • More than 100

Technical Attributes

Find Similar Parts

Description Value
8 ns
24 Bit
Sectored
Symmetrical
Yes
NOR
133 MHz
128 Mbit
No
Yes
Serial (SPI)
4-Wire, DTR, QPI, SPI
Bottom|Top
260
90/Chip s
15 mA
1/Page ms
7 ns
128 Mbit
Surface Mount
MSL 3 - 168 hours
8
1 Bit
128 MWords
-40 to 105 °C
105 °C
-40 °C
8SOIC
8
5.38(Max) x 5.38(Max) x 1.91(Max)
40 mA
2.3 to 3.6 V
No
Extended Industrial
No
SOIC
3.6 V
2.3 V
3 V
3.0000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.B.1.A
HTSN: 8542320071
Schedule B: 8542320070
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$2.45124
4000+
$2.43886
8000+
$2.42648
16000+
$2.4141
32000+
$2.40172