PDP SEO Portlet

IS25LP064D-JLLE-TR

NOR Flash 64Mbit 8M X 8bit SPI 3V 8ns 8-Pin WSON T/R

Manufacturer:ISSI
Product Category: Memory, Flash Memory
Avnet Manufacturer Part #: IS25LP064D-JLLE-TR
Secondary Manufacturer Part#: IS25LP064D-JLLE-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
8 ns
24 Bit
Sectored
Symmetrical
Yes
NOR
166 MHz
64 Mbit
Yes
SPI
4-Wire, DTR, QPI, SPI
Bottom|Top
260 °C
45/Chip s
15 mA
3.6 V
0.8/Page ms
8 ns
64 Mbit
2.3 V
Surface Mount
8
8 Bit
8 Mbit
-40 to 105 °C
105 °C
-40 °C
8M x 8
8WSON
8
8 x 6 x 0.73 mm
30 mA
2.3 to 3.6 V
No
Extended
No
WSON
3.6 V
2.3 V
3 V
Synchronous
3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.B.1.A
HTSN: 8542320071
Schedule B: 8542320070
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$1.2
8000+
$1.13514
16000+
$1.10526
24000+
$1.07692
32000+
$1.05