IS25LP064A-JLLE
Flash Memory, Serial NOR, 64 Mbit, 8M x 8bit, QPI, SPI, 8 Pins, WSON-EP
Click image to enlarge
Manufacturer:ISSI
Product Category:
Memory, Flash Memory
Avnet Manufacturer Part #: IS25LP064A-JLLE
Secondary Manufacturer Part#: IS25LP064A-JLLE
- RoHS 10 Compliant
- Tariff Charges
IS25LP064A-JLLE is a 64Mb 3V serial flash memory with 133MHz multi I/O SPI and Quad I/O QPI DTR interface. Advanced security protection features software and hardware write protection, power Supply lock protect, 4x256-Byte dedicated security area with OTP
- Single 2.3V to 3.6V voltage supply
- High performance serial flash (SPI): 532MHz equivalent at QPI operation, 50MHz normal read
- Selectable dummy cycles, configurable drive strength and supports SPI modes 0 and 3
- More than 100
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 8 ns | ||
| 24 Bit | ||
| Sectored | ||
| Symmetrical | ||
| Yes | ||
| NOR | ||
| 133 MHz | ||
| 64 Mbit | ||
| No | ||
| Yes | ||
| Serial-SPI | ||
| 4-Wire, DTR, QPI, SPI | ||
| Bottom|Top | ||
| 260 | ||
| 45/Chip s | ||
| 13 mA | ||
| 1/Page ms | ||
| 8 ns | ||
| 64 Mbit | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 8 | ||
| 1 Bit | ||
| 64 MWords | ||
| -40 to 105 °C | ||
| 105 °C | ||
| -40 °C | ||
| 8WSON | ||
| 8 | ||
| 8 x 6 x 0.73 | ||
| 30 mA | ||
| 2.3 to 3.6 V | ||
| No | ||
| Extended Industrial | ||
| No | ||
| WSON | ||
| 3.6 V | ||
| 2.3 V | ||
| 3 V | ||
| 3.0000 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.B.1.A |
| HTSN: | 8542320071 |
| Schedule B: | 8542320070 |