IS25LP040E-JNLE-TR
NOR Flash 4Mbit 512K X 8bit SPI 3V 8ns 8-Pin SOIC T/R
Click image to enlarge
Manufacturer:ISSI
Product Category:
Memory, Flash Memory
Avnet Manufacturer Part #: IS25LP040E-JNLE-TR
Secondary Manufacturer Part#: IS25LP040E-JNLE-TR
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 8 ns | ||
| 19 Bit | ||
| Sectored | ||
| Symmetrical | ||
| No | ||
| NOR | ||
| 104 MHz | ||
| 4 Mbit | ||
| Yes | ||
| SPI | ||
| 4-Wire, SPI | ||
| 260 °C | ||
| 3/Chip s | ||
| 12 mA | ||
| 3.6 V | ||
| 1.2/Page ms | ||
| 8 ns | ||
| 4 Mbit | ||
| 2.3 V | ||
| Surface Mount | ||
| 8 | ||
| 8 Bit | ||
| 512 Kb | ||
| -40 to 105 °C | ||
| 105 °C | ||
| -40 °C | ||
| 512K x 8 | ||
| 8SOIC | ||
| 8 | ||
| 4.9 x 3.9 x 1.5 mm | ||
| 15 mA | ||
| 2.3 to 3.6 V | ||
| No | ||
| Extended | ||
| No | ||
| SOIC | ||
| 3.6 V | ||
| 2.3 V | ||
| 3 V | ||
| Synchronous | ||
| 3 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542320071 |
| Schedule B: | 8542320070 |