PDP SEO Portlet

IS25LP032D-JKLE

Flash Memory, Serial NOR, 32 Mbit, 4M x 8bit, SPI, WSON, 8 Pins

Manufacturer:ISSI
Product Category: Memory, Flash Memory
Avnet Manufacturer Part #: IS25LP032D-JKLE
Secondary Manufacturer Part#: IS25LP032D-JKLE
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

IS25LP032D-JKLE is a 32Mb serial flash memory with 133MHZ multi I/O SPI and quad I/O QPI DTR interface. It offers a versatile storage solution with high flexibility and performance in a simplified pin count package. ISSI’s “Industry Standard Serial Interface” flash is for systems that require limited space, a low pin count, and low power consumption. The device is accessed through a 4-wire SPI interface consisting of a serial data input (SI), serial data output (SO), serial clock (SCK), and chip enable (CE#) pins, which can also be configured to serve as multi-I/O. This series of flash adds support for DTR (double transfer rate) commands that transfer addresses and read data on both edges of the clock. These transfer rates can outperform 16-bit parallel flash memories allowing for efficient memory access to support XIP (execute in place) operation.

  • 256bytes per programmable page, supports serial flash discoverable parameters (SFDP)
  • 532MHz equivalent QPI, DTR (dual transfer rate) up to 66MHz
  • Selectable dummy cycles, configurable drive strength, supports SPI modes 0 and 3
  • More than 100,000 erase/program cycles, more than 20-year data retention
  • Program 1 to 256bytes per page, program/erase suspend and resume
  • Selectable burst length, QPI for reduced instruction overhead, AutoBoot operation
  • Single voltage supply range from 2.30V to 3.60V, 4mA active read current (typ)
  • Software and hardware write protection, power supply lock protect, 128bit unique ID for each device
  • 8-contact WSON package
  • Extended temperature range from -40°C to +105°C

Technical Attributes

Find Similar Parts

Description Value
8 ns
133 MHz
4-Wire, DTR, QPI, SPI
32 Mbit
8
105 °C
-40 °C
3.6 V
2.3 V
3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.B.1.A
HTSN: 8542320071
Schedule B: 8542320070
In Stock :  0
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:570  Mult:570  
USD $:
570+
$1.61756
1140+
$1.60939
2280+
$1.60122
4560+
$1.59305
9120+
$1.58488