IS25LP016D-JNLA3-TR
NOR Flash Serial-SPI 3.3V 16Mbit 16M x 1bit 7ns/8ns 8-Pin SOIC T/R
Click image to enlarge
Manufacturer:ISSI
Product Category:
Memory, Flash Memory
Avnet Manufacturer Part #: IS25LP016D-JNLA3-TR
Secondary Manufacturer Part#: IS25LP016D-JNLA3-TR
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 8 ns | ||
| Sectored | ||
| Symmetrical | ||
| No | ||
| NOR | ||
| 133 MHz | ||
| 16 MB | ||
| No | ||
| Yes | ||
| Serial-SPI | ||
| 4-Wire, DTR, QPI, SPI | ||
| Matte Tin | ||
| 260 °C | ||
| 12/Chip s | ||
| 17 mA | ||
| 0.8/Page ms | ||
| 7|8 ns | ||
| 16 Mbit | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 8 | ||
| 1 Bit | ||
| 16 MWords | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 8SOIC | ||
| 8 | ||
| 4.9 x 3.9 x 1.5(Max) mm | ||
| 22 mA | ||
| 2.3 to 3.6 V | ||
| 0 | ||
| Automotive | ||
| No | ||
| SOIC | ||
| 3.6 V | ||
| 2.3 V | ||
| 3 V | ||
| 3.3000 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542320071 |
| Schedule B: | 8542320050 |