IS22EF08G-JCLA2
Flash Memory, MLC NAND, 8 Gbyte, 64G x 1bit, 16G x 4bit, 8G x 8bit, eMMC 5.1, 153 Pins, FBGA
Manufacturer:ISSI
Product Category:
Memory, Flash Memory
Avnet Manufacturer Part #: IS22EF08G-JCLA2
Secondary Manufacturer Part#: IS22EF08G-JCLA2
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 200 MHz | ||
| MLC NAND | ||
| FBGA | ||
| Surface Mount | ||
| eMMC 5.1 | ||
| 64G x 1bit, 16G x 4bit, 8G x 8bit | ||
| 8 GB | ||
| 153 | ||
| 105 °C | ||
| -40 °C | ||
| 3.3V MLC NAND Flash Memories | ||
| 3.6 V | ||
| 2.7 V | ||
| 3.3 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.B.1.A |
| HTSN: | 8542320071 |
| Schedule B: | 8542320070 |