IS21ES08GA-JCLI
Flash Memory, eMMC NAND, 8 GB, Parallel, FBGA, 153 Pins
- RoHS 10 Compliant
- Tariff Charges
IS21ES08GA-JCLI is a managed MLC NAND flash memory with eMMC 5.0 interface. It is ideal for embedded storage solutions for industrial application, which require high performance across a wide range of operating temperatures. eMMC encloses the MLC NAND and eMMC controller inside as one JEDEC standard package, providing a standard interface to the host. The eMMC controller directly manages NAND flash, including ECC, wear-levelling, IOPS optimization and read sensing.
- Compliant with eMMC specification Ver.4.4, 4.41,4.5,5.0
- Bus mode, high-speed eMMC protocol, clock frequency is 0-200MHz
- Ten-wire bus (clock, 1 bit command, 8 bit data bus) and a hardware reset
- Operating voltage range is VCCQ = 1.8V/3.3V, VCC = 3.3V
- Internal error correction code (ECC) to protect data communication
- Solid protection from sudden power failure, safe-update operations for data content
- Support secure bad block erase and trim commands
- Field firmware update (FFU), boot partition and RPMB partition, enhanced device life time
- Pre EOL information, production state awareness, power off notification for sleep
- 64Gbx1 NAND flash, 153 FBGA package, Industrial operating temperature range from -40°C to 85°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 85 °C | ||
| -40 °C | ||
| 3.3V eMMC MLC NAND Flash Memories | ||
| 3.3 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.B.1.A |
| HTSN: | 8542320071 |
| Schedule B: | 8542320070 |