PDP SEO Portlet

ISM43340-M4G-L44-CU

Wireless Module 44-Pin LGA

Manufacturer:Inventek Systems
Avnet Manufacturer Part #: ISM43340-M4G-L44-CU
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Uses BCM43341/0 Broadcom Leading Edge Radio Device
  • Includes STM32F405 ST Cortex M4 Microcontroller
  • 2.4 GHz and 5.0 GHz Bands
  • Bluetooth 4.0 including BLE Support
  • 2.4 & 5 GHz Chip Antenna on module
  • U.FL Connector for external 2.4 GHz & 5GHz Antenna
  • Configurable using AT commands
  • Host interface: UART, SPI
  • 44-Pin and L44+10 Land Grid Array Footprint
  • 14.7mm x 34mm x 2.5 mm
  • 5 GPIO’s and 5 ADC’s (SPI uses ADC Pins)
  • Input Voltage: 3.3 V
  • NFC option for ISM43341-M4G-L44
  • Low power operation with built-in low power modes
  • Proven Interoperability … Connects with other vendor’s a/b/g/n Access Points in the Wireless LAN

Technical Attributes

Find Similar Parts

Description Value
null
null
null
null
null
null
null
null
34mm x 14.5mm x 2.5mm
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: 7A994
HTSN: 8526910040
Schedule B: 8526910080
In Stock :  0
Additional inventory
Lead Time Unavailable
Price for: Each
Quantity:
Min:0  Mult:0  
Need More?
USD $:
$ 0
SubTotal:
$0.00