PDP SEO Portlet

ISM43340-L77

Modules 802.11 5GHz 72.2Mbps 77-Pin LGA

Manufacturer:Inventek Systems
Avnet Manufacturer Part #: ISM43340-L77
Secondary Manufacturer Part#: ISM43340-L77
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Inventek ISM43340 SIP is designed based on Broadcom BCM43340 chipset solution. The ISM43340 single-chip quad-radio device provides the highest level of integration for a mobile or handheld wireless system, with integrated dual band (2.4 GHz / 5 GHz) IEEE 802.11 a/b/g and single-stream IEEE 802.11n MAC/baseband/radio and Bluetooth 4.0.

IEEE 802.11x Key Features: ? Dual-band 2.4 GHz and 5 GHz IEEE 802.11 a/b/g/n ? Single-stream IEEE 802.11n supports for 20 MHz and 40 MHz channels provides PHY layer rates up to 150 Mbps for typical upper-layer throughput in excess of 90 Mbps ? Supports the 802.11n STBC (space-time block coding) RX and LDPC (low-density parity check) Tx options for improved range and power efficiency ? Supports a single 2.4 GHz antenna shared between WLAN and Bluetooth ? Supports standard SDIO v2.0 and gSPI (48 MHz) host interfaces ? Alternative host interface supports HSIC v1.0 (short-distance USB device) ? OneDriverTM software architecture for easy migration from existing embedded WLAN and Bluetooth devices as well as future devices Bluetooth Features ? Support for ISO/IEC 18092, ISO/ IEC 21481,ISO/IEC 14443 Types A, B and B’, Japanese Industrial Standard (JIS) (X) 6319-4, and ISO/IEC 15693 standards ? Bluetooth Core Specification 4.0 ? Bluetooth Class 1 or Class 2 Transmitter ?

Technical Attributes

Find Similar Parts

Description Value
72.2 Mbps
13.3 x 14.5
IEEE 802.11a/b/g/n
2.4GHz

ECCN / UNSPSC / COO

Description Value
Country of Origin: UNKNOWN
ECCN: 7A994
HTSN: 8526910040
Schedule B: 8526910080
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:119  Mult:119  
USD $: