PDP SEO Portlet

MPU-6500

6-Axis MEMS MotionTracking Device with DMP

Manufacturer:InvenSense
Avnet Manufacturer Part #: MPU-6500
Secondary Manufacturer Part#: MPU-6500
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MPU-6500 is a 6-axis MotionTracking device that combines a 3-axis gyroscope, 3-axis accelerometer, and a Digital Motion Processor™ (DMP) all in a small 3x3x0.9mm package. It also features a 512-byte FIFO that can lower the traffic on the serial bus interface, and reduce power consumption by allowing the system processor to burst read sensor data and then go into a low-power mode. With its dedicated I2 C sensor bus, the MPU-6500 directly accepts inputs from external I2 C devices. MPU-6500, with its 6-axis integration, onchip DMP, and run-time calibration firmware, enables manufacturers to eliminate the costly and complex selection, qualification, and system level integration of discrete devices, guaranteeing optimal motion performance for consumers. MPU-6500 is also designed to interface with multiple non-inertial digital sensors, such as pressure sensors, on its auxiliary I2 C port.

The gyroscope has a programmable full-scale range of ±250, ±500, ±1000, and ±2000 degrees/sec and very low rate noise at 0.01 dps/vHz. The accelerometer has a user-programmable accelerometer full-scale range of ±2g, ±4g, ±8g, and ±16g. Factory-calibrated initial sensitivity of both sensors reduces production-line calibration requirements.
Other industry-leading features include on-chip 16-bit ADCs, programmable digital filters, a precision clock with 1% drift from -40°C to 85°C, an embedded temperature sensor, and programmable interrupts. The device features I2C and SPI serial interfaces, a VDD operating range of 1.71 to 3.6V, and a separate digital IO supply, VDDIO from 1.71V to 3.6V.

Communication with all registers of the device is performed using either I2C at 400kHz or SPI at 1MHz. For applications requiring faster communications, the sensor and interrupt registers may be read using SPI at 20MHz.

By leveraging its patented and volume-proven CMOS-MEMS fabrication platform, which integrates MEMS wafers with companion CMOS electro

Gyroscope Features
The triple-axis MEMS gyroscope in the MPU-6500 includes a wide range of features:

  • Digital-output X-, Y-, and Z-axis angular rate sensors (gyroscopes) with a user-programmable fullscale range of ±250, ±500, ±1000, and ±2000°/sec and integrated 16-bit ADCs
  • Digitally-programmable low-pass filter
  • Gyroscope operating current: 3.2mA
  • Factory calibrated sensitivity scale factor
  • Self-test
Accelerometer Features
The triple-axis MEMS accelerometer in MPU-6500 includes a wide range of features:
  • Digital-output X-, Y-, and Z-axis accelerometer with a programmable full scale range of ±2g, ±4g, ±8g and ±16g and integrated 16-bit ADCs
  • Accelerometer normal operating current: 450µA
  • Low power accelerometer mode current: 6.37µA at 0.98Hz, 17.75µA at 31.25Hz
  • User-programmable interrupts
  • Wake-on-motion interrupt for low power operation of applicatio

Technical Attributes

Find Similar Parts

Description Value
24
85 °C
-40 °C
Digital, I2C, SPI
X, Y, Z (Accelerometer, Gyroscope)
± 2g, ± 4g, ± 8g, ± 16g
± 250°/s, ± 500°/s, ± 1000°/s, ± 2000°/s
± 0.026%/°C, ± 4%
QFN-EP
Accelerometer and Gyroscope
3.6
1.71

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 9031808085
Schedule B: 9031808070
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$4.9335
25000+
$4.29025
50000+
$4.14667
100000+
$4.0129
200000+
$3.8875