MMICT5919-00-012
Audio Control, MEMS Microphone, 1.65 V to 1.98 V, LGA-5, -40 °C to 85 °C
Click image to enlarge
Manufacturer:InvenSense
Product Category:
Sensors & Transducers, Acoustic Components, Microphones
Avnet Manufacturer Part #: MMICT5919-00-012
Secondary Manufacturer Part#: MMICT5919-00-012
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 135 | ||
| Omnidirectional | ||
| MEMS | ||
| 5 | ||
| PDM | ||
| MMIC Series | ||
| -41 | ||
| LGA | ||
| 64.5 | ||
| 1.98 | ||
| 1.65 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8518108040 |
| Schedule B: | 8518100000 |