MMICT3903-00-012
Mic Omni-Directional -37dB 1.8V Rectangle Solder Pad
Click image to enlarge
Manufacturer:InvenSense
Product Category:
Sensors & Transducers, Acoustic Components, Microphones
Avnet Manufacturer Part #: MMICT3903-00-012
Secondary Manufacturer Part#: MMICT3903-00-012
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 133 | ||
| Omnidirectional | ||
| MEMS | ||
| 5 | ||
| PDM | ||
| MMIC Series | ||
| -37 | ||
| LGA | ||
| 66 | ||
| 3.63 | ||
| 1.65 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8518104000 |
| Schedule B: | 8518100000 |