PDP SEO Portlet

INMP621ACEZ-R0

Wide Dynamic Range Microphone with PDM Digital Output

Manufacturer:InvenSense
Avnet Manufacturer Part #: INMP621ACEZ-R0
Secondary Manufacturer Part#: INMP621ACEZ-R0
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The INMP621 is a high sound pressure level (SPL), ultra-low noise, low power, digital output, bottom ported omnidirectional MEMS microphone. This microphone clips at 133 dB SPL, which is useful for clearly capturing audio in loud environments. The INMP621 consists of a MEMS microphone element and an impedance converter amplifier followed by a fourth-order S-? modulator. The digital interface allows the pulse density modulated (PDM) output of two microphones to be time multiplexed on a single data line using a single clock. The INMP621 is pin compatible with the INMP421 and INMP521 microphones, providing an easy upgrade path.

The INMP621 has a high SNR of 65 dBA and sensitivity of -46 dBFS. The INMP621 has an extended wideband frequency response, resulting in natural sound with high intelligibility. Low current consumption and a sleep mode at less than 5.5 µA enables long battery life for portable applications.

  • High Acoustic Overload Point of 133 dB SPL
  • Small, Thin 4 × 3 × 1 mm Surface-Mount Package
  • Omni directional Response
  • Very High Signal-to-Noise Ratio (SNR): 65 dBA
  • Sensitivity of -46 dBFS
  • Extended Frequency Response from 45 Hz to >20 kHz
  • Low Current Consumption: 1.2 mA
  • Sleep Mode for Extended Battery Life: 5.5 µA
  • High Power Supply Rejection (PSR): -100 dBFS
  • Fourth-Order S-? Modulator
  • Digital Pulse Density Modulation (PDM) Output
  • Compatible with Sn/Pb and Pb-Free Solder Processes
  • RoHS/WEEE Compliant

Technical Attributes

Find Similar Parts

Description Value
133
Omni-Directional
MEMS
5
PDM
-46
LGA
65
3.63
1.62

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.95714
25000+
$0.87838
50000+
$0.85526
100000+
$0.83333
200000+
$0.8125