INMP522ACEZ-R7
Low-Noise, Low Sensitivity Tolerance, PDM Digital Microphone
- RoHS 10 Compliant
- Tariff Charges
The INMP522 is an omnidirectional, bottom-ported, digital output MEMS microphone with high performance, ultra-low noise, and low power. The INMP522 has a sensitivity tolerance of ±1 dB from part to part, making it ideal for microphone array and beamforming applications.
The INMP522 consists of a MEMS microphone element and an impedance converter amplifier followed by a fourth-order S-? modulator. The digital interface enables the pulse density modulated (PDM) output of two microphones to be time multiplexed on a single data line using a single clock. The INMP522 is function- and pin-compatible with the INMP521 and INMP421 microphones, providing an easy upgrade path.
- Sensitivity Tolerance of ±1 dB
- Small, Thin 4 × 3 × 1 mm Surface-Mount Package
- Omni directional Response
- Very High SNR of 65 dBA
- Sensitivity of -26 dBFS
- Wide Frequency Response from 75 Hz to >20 kHz
- Low Current Consumption of 800 µA
- Sleep Mode for Extended Battery Life, <2 µA
- Acoustic Overload Point of 116 dB SPL
- High PSR of -83 dBFS
- Fourth-Order S-? Modulator
- Digital PDM Output
- Sn/Pb and Pb-Free Solder Processes
- RoHS/WEEE Compliant
Technical Attributes
Find Similar Parts
| Description | Value |
|---|
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |