PDP SEO Portlet

INMP521ACEZ-R7

Low-Noise Microphone with Bottom Port and PDM Digital Output

Manufacturer:InvenSense
Avnet Manufacturer Part #: INMP521ACEZ-R7
Secondary Manufacturer Part#: INMP521ACEZ-R7
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The INMP521 is a high performance, ultra-low noise, low power, digital output, bottom-ported omnidirectional MEMS microphone. The INMP521 consists of a MEMS microphone element and an impedance converter amplifier followed by a fourth-order sigma-delta (S-?) modulator. The digital interface allows for the pulse density modulated (PDM) output of two microphones to be time-multiplexed on a single data line using a single clock. The INMP521 is function and pin compatible with the INMP421 microphone, providing an easy upgrade path.

The INMP521 has a very high signal-to-noise ratio (SNR) and common sensitivity of -26 dBFS, making it an excellent choice for far field applications. The INMP521 has an extended wideband frequency response resulting in natural sound with high intelligibility. Low current consumption and a sleep mode with less than 1 µA current consumption enables long battery life for portable applications. The INMP521 complies with the TIA-920 Tele-communications Telephone Terminal Equipment Transmission Requirements for Wideband Digital Wireline Telephones standard.

  • Small, Thin 4 × 3 × 1 mm Surface-Mount Package
  • Omni directional Response
  • Very High SNR of 65 dBA
  • Sensitivity of -26 dBFS
  • Wide Frequency Response from 100 Hz to 16 kHz
  • Low Current Consumption of 900 µA
  • Sleep Mode for Extended Battery Life, <1 µA
  • 120 dB Maximum SPL
  • High PSR of -80 dBFS
  • Fourth-Order S-? Modulator
  • Digital PDM Output
  • Sn/Pb and Pb-Free Solder Processes
  • RoHS/WEEE Compliant

Technical Attributes

Find Similar Parts

Description Value
120
Omni-Directional
MEMS
5
PDM
-26±3
LGA
65
3.63
1.62

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320002
Schedule B: 8542320015
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$3.11429
25000+
$2.70875
50000+
$2.695
100000+
$2.68125
200000+
$2.6675