IIM-46230
6-Axis MEMS Motion Tracking Device Digital-OUT 20-Pin Module
Manufacturer:InvenSense
Product Category:
Sensors & Transducers, Motion & Position Sensors, Inertial Measurement Units (IMU)
Avnet Manufacturer Part #: IIM-46230
Secondary Manufacturer Part#: IIM-46230
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 20 | ||
| 85 °C | ||
| -40 °C | ||
| Digital, SPI, UART | ||
| X, Y, Z (Accelerometer, Gyroscope) | ||
| ± 2g, ± 4g, ± 8g, ± 16g | ||
| ± 250°/s, ± 500°/s, ± 1000°/s, ± 2000°/s | ||
| ± 0.1% | ||
| Module | ||
| Accelerometer, Gyroscope | ||
| 3.6 | ||
| 3 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |