PDP SEO Portlet

IIM-42653

IMU, Accelerometer/Gyroscope, XYZ-Axis, ±4/±8/±16/±32g

Manufacturer:InvenSense
Avnet Manufacturer Part #: IIM-42653
Secondary Manufacturer Part#: IIM-42653
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
14
105 °C
-40 °C
I2C, I3C, SPI
X, Y, Z (Accelerometer, Gyroscope)
± 4g, ± 8g, ± 16g, ± 32g
± 31.25°/s, ± 62.5°/s, ± 125°/s, ± 250°/s, ± 500°/s, ± 1000°/s, ± 2000°/s, ± 4000°/s
± 0.005%/°C
LGA
Accelerometer, Gyroscope
3.6 V
1.71 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 364 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$3.82857
10000+
$3.25676
25000+
$3.2193
50000+
$3.20288
100000+
$3.18645